Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.520 |
| 5+ | £33.490 |
| 10+ | £33.460 |
Product Information
Product Overview
RGA24250W014A-001 is a rugged RGA series non-isolated DC to DC step-down converter encapsulated in a five-sided aluminium case and rated for up to 110˚C operation. The module has the industry standard 1/16th brick pin-out, are qualified to MIL-STD-810G (shock and vibration) and designed for fan-less, conduction cooled applications. The series accepts a wide input range to support multiple DC bus and battery voltages. Standard features include remote on/off, remote sense, making the modules a truly versatile power solution. The wide output adjustment range allows one model to be used in multiple positions, assisting inventory and part number reduction.
- Input voltage range from 9 to 40VDC
- Adjustable output voltage range from 3.3 to 24VDC
- Maximum current is 14A
- Maximum power of 250W
- 110˚C maximum case temperature
- Low component count with minimal external components and improves EMI
- High power density, less board area needed
- Ruggedized deployment in harsh environment with high shock & vibration exposure
- Longer battery life / low power consumed
- 35.6 x 25.6 x 13.0mm size (mounting tab excluded), 3 years warranty
Technical Specifications
-
250W
24V
Adjustable
40V
35.6mm
RGA Series
Sixteenth Brick
3.3V
14A
9V
13mm
25.6mm
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate