| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | £10.750 |
Product Information
Product Overview
AD7224KRZ-18REEL is an LC²MOS 8-bit DAC with an output amplifier. It is a precision 8-bit voltage-output, digital-to-analogue converter, with an output amplifier and double-buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double-buffered interface logic consists of two 8-bit registers–an input register and a DAC register. Only the data held in the DAC registers determines the analogue output of the converter. The double buffering allows simultaneous updates in a system containing multiple AD7224s. Both registers may be made transparent under the control of three external lines, (active-low)CS, (active-low)WR, and (active-low)LDAC. With both registers transparent, the active-low RESET line functions like a zero override; a useful function for system calibration cycles. All logic inputs are TTL and CMOS (5 V) level compatible and the control logic is speed-compatible with most 8-bit microprocessors.
- 8-bit CMOS DAC with output amplifiers, operates with single or dual supplies
- Extended temperature range operation, MP-compatible with double buffered input
- Total unadjusted error is ±2LSB maximum at (VDD = 11.4V to 16.5V, VSS = -5V ±10%)
- Relative accuracy is ±1LSB maximum at (VDD = 11.4V to 16.5V, VSS = -5V ±10%)
- Differential nonlinearity is ±1LSB maximum at (VDD = 11.4V to 16.5V, VSS = -5V ±10%)
- Full-scale temperature coefficient is ±20ppm/°C maximum at (VDD = 14V to 16.5V, VREF = +10V)
- Input leakage current is ±1µA maximum at (VIN = 0V or VDD, VDD = 14V to 16.5V, VREF = +10V)
- Voltage output slew rate is 2.5V/µs minimum at (VDD = 11.4V to 16.5V, VSS = -5V ±10%)
- Voltage output settling time is 5µs maximum at (VREF = +10V; settling time to ±1/2LSB)
- Operating temperature range from -40°C to +85°C, 18-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8bit
15.75V
1Channels
WSOIC
Surface Mount
85°C
-
Parallel
14.25V
Voltage
18Pins
-40°C
Single 8-Bit Voltage Output DACs
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate