Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLBAA0QB1SJ-295
Order Code
Re-Reel4176489RL
Cut Tape4176489
Product RangeLPWA Series
Your Part Number
557 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £14.500 | £14.50 |
| Total Price (ex VAT) | £14.50 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.500 |
| 5+ | £13.680 |
| 10+ | £12.850 |
| 50+ | £11.970 |
| 100+ | £11.070 |
| 250+ | £10.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLBAA0QB1SJ-295
Order Code
Re-Reel4176489RL
Cut Tape4176489
Product RangeLPWA Series
Technical Datasheet
RF ModulationFSK, LoRa
Data Rate Max-
Frequency Max930MHz
Sensitivity dBm-135dBm
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Transmit Power21.5dBm
Module InterfaceI2C, SPI, UART, USB
Supply Current118mA
RF Transceiver ApplicationsTracking, Utilities, Agriculture, Smart Cities, Smart Buildings, Industrial
Product RangeLPWA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LBAA0QB1SJ-295 is a Type 1SJ module is one of the smallest LoRaWAN™ modules in the industry. This module has a lower power consumption and higher output than previous products.
- 860-930MHz LoRaWAN™ channel band, external antenna
- Semtech (SX1262) + STM (STM32L) chipset, FSK and LoRa™ modulation
- Operating temperature rating range from -40 to +85°C
- Dimension is 10.0mm × 8.0mm × 1.6mm
- Maximum supply voltage is 3.6V for VDD-MCU, VDD-RF, VDD-TCXO
- 118mA at 22dBm setting transmit mode current
- Up to +21.5dBm transmit power
- I2C/ UART/ USB/ SPI host interface
- FCC/IC certified
- Receiver sensitivity is -135.5dBm at 1% PER, 125KHz BW, SF=12
Technical Specifications
RF Modulation
FSK, LoRa
Frequency Max
930MHz
Supply Voltage Min
2.2V
Transmit Power
21.5dBm
Supply Current
118mA
Product Range
LPWA Series
Data Rate Max
-
Sensitivity dBm
-135dBm
Supply Voltage Max
3.6V
Module Interface
I2C, SPI, UART, USB
RF Transceiver Applications
Tracking, Utilities, Agriculture, Smart Cities, Smart Buildings, Industrial
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability