Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £47.750 |
Price for:Each
Minimum: 1
Multiple: 1
£47.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADMX3652Z-INT
Order Code4176070
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Voltmeter
Silicon ManufacturerAnalog Devices
Silicon Core NumberADMX3652
Product Range-
Kit ContentsInterface Board ADMX3652
SVHCNo SVHC (04-Feb-2026)
Product Overview
EVAL-ADMX3652Z-INT is an ADMX3652 interface board. With EVAL-ADMX3652’s small form factor, it can be easily integrated into a system, or can also serve as a benchtop voltmeter when connected with the EVAL-ADMX3652Z-INT, an interface board that enables the EVAL-ADMX3652Z be used with an intuitive GUI for evaluation. This interface communicates from the EVAL-ADMX3652Z via USB to UART with a Windows PC and has 2 voltage measurement channels using banana jack connectors.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Digital Voltmeter
Silicon Core Number
ADMX3652
Kit Contents
Interface Board ADMX3652
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001