Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.020 |
Product Information
Product Overview
SL-90 is a lubricating oil with PTFE developed to provide excellent temperature and pressure resistance. The addition of PTFE. further reinforces the oil film and extends the relubrication interval for metal to metal contact. Upon application, SL-90 penetrates rapidly then thickens to form a tough, high-performance film which has high resistance to wear and creates an effective barrier against salt water, acids and alkalis. The innovative blend of corrosion inhibitors present in SL-90 provides highly durable protection on all types of metal. Use on manual handling equipment (forklifts, chains, jacks and pallet trucks, logistics and warehousing applications (guide rails, conveyors), on agricultural equipment, power transfer components gears with high point-of-contact temperatures, open gears, and sealed bearings and as a high-performance multi-purpose lubricating oil.
- 500ml aerosol twin Spray
- Multi-purpose lubricating oil with exceptional performance
- Wide operating temperature range -35°C to +200°C
- EP additives improve high load-carrying capacity
- Multi-viscosity capability with good antifling properties
- Resistant to water, steam, acid and alkalis
- Clear colourless oil appearance
- Minimal odour
- Insoluble in water
- 0.84 specific gravity at 20°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Oil
500ml
SL-90
Aerosol
-
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate