| Quantity | Price (ex VAT) |
|---|---|
| 60+ | £81.300 |
Product Information
Product Overview
SSIB035GU1AH5 is a SSI series amplifeid stainless steel prerssure sensor. It performs precision digital signal conditioning and provides analogue and digital output at the same time. The sensor is calibrated, temperature compensated and linearized and achieve very high total accuracies. The stainless steel construction allows for high media compatibility with corrosive liquids and gases. This SSI pressure sensor can be modified according to customer specific requirements. Quality management system according to EN ISO 13485 and EN ISO 9001. Media compatibility is with wetted materials:stainless steel 316/316 L. Applications include industrial measurement, industrial control, medical devices and medical instrumentation.
- Amplified analog output and I²C bus interface
- Precision ASIC signal conditioning
- Calibrated and temperature compensated
- Rugged stainless-steel isolated package
- Supply voltage VS range from 4.5VDC to 5.5VDC, operating tempearture range from -40 to +120°C
- 0 to 35bar pressure range, gauge pressure mode, unidirectiona calibration
- Weld ring housing
- AMP – MODU (TYCO5-103956-6) electrical connection
Technical Specifications
Gauge
Analogue, I2C Digital
Gauge
35bar
-
7 Pin Connector
5V
I2C
Stainless Steel
120°C
To Be Advised
-
0bar
5VDC
G1/8 Hex
5mA
-
Gas, Liquid
Digital
-40°C
SSI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate