Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.550 |
| 5+ | £12.730 |
| 10+ | £10.550 |
| 20+ | £9.460 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
£14.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P72913-0
Order Code4144357
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating36A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeQuick Connect
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P72913-0 is a (ten pack bag) of a low resistance standard panel mount 4mm banana jack with gold plated spade terminal. Wires are connected with any ¼ x .032” fast on connector or can be soldered directly to the terminal. The high temperature nylon shell resists most industrial chemicals and the gold plated contacts permit low resistance connections. Can be installed with the BU-31610-X-IT installation tool (not included).
- 36A, 1000V, CAT III rated
- Black colour banana jack
Technical Specifications
Gender
Jack
Current Rating
36A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Quick Connect
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-P72913-0
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045