Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042331
Order Code4132363
Product RangeWE-TPC Series
Your Part Number
487 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.310 |
| 10+ | £1.160 |
| 50+ | £0.930 |
| 200+ | £0.856 |
| 400+ | £0.794 |
| 800+ | £0.707 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042331
Order Code4132363
Product RangeWE-TPC Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)150mA
Inductor ConstructionShielded
Saturation Current (Isat)130mA
Product RangeWE-TPC Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max4.5ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
4.5ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
150mA
Saturation Current (Isat)
130mA
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000166
Product traceability