Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.310 |
Price for:Each
Minimum: 1
Multiple: 1
£22.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030021
Order Code4060359
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberW5500
Silicon Family Name-
For Use WithArduino Boards
Kit ContentsW5500 Shield
Product Range-
Product Overview
Easily add Ethernet connectivity to your Arduino project, ideal for any project that needs wired internet access. Physically the shield has been designed with a low profile LAN port to enable stacking additional shields on top if required.
- Features 2 Grove connectors (I2C and UART) and MicroSD slot for additional data storage
- Supports Wake on LAN over UDP, power down mode and Auto Negotiation (Full/Half Duplex)
- High speed Serial Peripheral Interface (SPI MODE 0,3)
- Embedded 10/100 Ethernet PHY
- Internal 32K memory for TX/RX buffers
- 3.3V Operation with 5V I/O signal tolerance
Contents
Shield only
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
W5500 Shield
Core Architecture
-
Silicon Core Number
W5500
For Use With
Arduino Boards
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814