Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £160.330 |
| 10+ | £136.990 |
| 25+ | £134.250 |
| 100+ | £131.510 |
Product Information
Product Overview
HMC732LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. Application includes industrial/medical equipment, test and measurement equipment, military radar, EW and ECM.
- No external resonator needed
- Frequency range from 6 to 12GHz (TA = +25°C, Vcc = +5V)
- Power output is 1dBm (typ, TA = +25°C, Vcc = +5V)
- SSB phase noise at 10KHz offset is -65dBc/Hz (typ, TA = +25°C, Vcc = +5V)
- Tune voltage range from 0 to 23V (TA = +25°C, Vcc = +5V)
- Supply current (Icc) (Vcc = +5V) is 57mA (typ, TA = +25°C, Vcc = +5V)
- Tune port leakage current (Vtune= 13V) is 10µA (typ, TA = +25°C, Vcc= +5V)
- Output return loss is 15dB (typ, TA = +25°C, Vcc= +5V)
- Frequency drift rate is 0.4MHz/°C (typ, TA = +25°C, Vcc = +5V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 4mm x 4mm
-
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate