Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £192.210 |
| 10+ | £174.120 |
Product Information
Product Overview
HMC586LC4B is a wideband GaAs InGaP voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0V to +18V. It operates from a single +5V supply, consumes only 55 mA of current. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. It is used in application such as industrial/medical equipment, test & measurement equipment, military radar, EW & ECM etc.
- Wide tuning bandwidth
- Pout is +5dBm
- Low SSB phase noise is -100dBc/Hz typical at (100KHz)
- No external resonator needed
- Frequency drift rate is 0.8MHz/°C typical at (TA = +25° C, Vcc = +5V)
- Supply current is 75mA typical at (TA = +25° C, Vcc = +5V)
- Frequency range is 4GHz to 8GHz
- Operating temperature is -40°C to +85°C
- Package style is SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
5V
-40°C
-
SMD, 4mm x 4mm
-
85°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate