Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £12.900 |
| 10+ | £10.200 |
| 25+ | £9.540 |
| 100+ | £9.090 |
| 250+ | £8.750 |
| 2000+ | £8.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£12.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG732BSUZ-REEL
Order Code4032557
Technical Datasheet
IC FunctionAnalogue Multiplexer
No. of Circuits1Circuits
Power Supply TypeSingle & Dual Supply
On State Resistance Max11ohm
Supply Voltage Range1.8V to 5.5V, ± 2.25V to ± 2.75V
IC Case / PackageTQFP
No. of Pins48Pins
No. of Channels1Channels
On Resistance Typ4ohm
On Resistance Max11ohm
Switch Configuration-
Mux / Demux Configuration32:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Power Supply Type
Single & Dual Supply
Supply Voltage Range
1.8V to 5.5V, ± 2.25V to ± 2.75V
No. of Pins
48Pins
On Resistance Typ
4ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
No. of Circuits
1Circuits
On State Resistance Max
11ohm
IC Case / Package
TQFP
No. of Channels
1Channels
On Resistance Max
11ohm
Mux / Demux Configuration
32:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability