Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £45.660 |
| 10+ | £38.060 |
| 25+ | £36.660 |
| 100+ | £34.730 |
Product Information
Product Overview
AD8109 is a high speed 8 × 8 video crosspoint switch matrice. It offers a -3dB signal bandwidth greater than 250MHz and channel switch times of less than 25ns with 1% settling. With -83 dB of crosstalk and -98 dB isolation (at 5MHz), this device is useful in many high speed applications. The differential gain and differential phase of better than 0.02% and 0.02°, respectively, along with 0.1dB flatness out to 60MHz, make the device ideal for video signal switching. It includes eight independent output buffers that can be placed into a high impedance state for paralleling crosspoint outputs so that off channels do not load the output bus. The AD8109 has a gain of 2. It is used in applications such as routing of high speed signals including, composite video (NTSC, PAL, S, SECAM), component video (YUV, RGB), compressed video (MPEG, wavelet), 3-level digital video (HDB3).
- Serial or parallel programming of switch array
- Output disable allows connection of multiple devices
- Buffered inputs, eight output amplifiers
- Slew rate is 400V/µs typical at (2V Step, RL = 150 ohm)
- Excellent ESD rating: exceeds 4000V human body model
- Input bias current is 2µA typical at (VS = ±5V, TA = +25°C)
- Operating temperature is -40°C to +85°C
- Package style is 80-lead low profile quad flat package [LQFP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Parallel, Serial
5.5V
80Pins
85°C
MSL 3 - 168 hours
TTL
4.5V
LQFP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate