Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £218.370 |
Product Information
Product Overview
HMC6380LC4B is a wideband MMIC voltage controlled oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analogue tuning voltage from 0V to +23V. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. It is widely used in applications such as industrial/medical equipment, test & measurement equipment, satcom, military radar, EW, & ECM etc.
- Wide tuning bandwidth
- Power output is 6dBm typ at (TA = +40°C to + 85°C, Vcc = +5V)
- SSB phase noise (10KHz offset ) is -64dBc/Hz typ at (TA = +40°C to + 85°C, Vcc = +5V)
- Supply current is 75mA typ at (TA = +40°C to + 85°C, Vcc = +5V)
- Tune voltage is 0V to 23V
- Tune port leakage current is 100µA max at (TA = +40°C to + 85°C, Vcc = +5V)
- Tuning sensitivity is 450MHz/V typ at (TA = +40°C to + 85°C, Vcc = +5V)
- Output return loss is 10dB typ at (TA = +40°C to + 85°C, Vcc = +5V)
- Frequency drift rate is 0.5MHz/°C typ at (TA = +40°C to + 85°C, Vcc = +5V)
- Operating temperature is -40°C to +85°C, package style is ceramic leadless SMT
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
8GHz
1Channels
16GHz
-
-
LCC
-40°C
-
No SVHC (04-Feb-2026)
16GHz
8GHz
LCC
-
5V
24Pins
85°C
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate