Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £2.850 | £2.85 |
| Total Price (ex VAT) | £2.85 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.850 |
| 10+ | £2.160 |
| 25+ | £1.980 |
| 100+ | £1.790 |
| 250+ | £1.740 |
| 500+ | £1.640 |
Product Information
Product Overview
LTC2916 is low voltage single-supply monitor with selectable thresholds. The part operates from 1.5V to 5.5V and consume a quiescent current of only 30μA. Two three-state inputs select one of nine internally programmed thresholds without the need for external resistors. The tolerance for the LTC2916 is fixed at –5%. Threshold accuracy is guaranteed at ±1.5% over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. The reset timeout may be set to 200ms or adjusted using an external capacitor. A separate manual reset input on the LTC2916 allows a simple push button interface. Operation to 125°C makes the LTC2916 suitable for automotive applications. Applications include handheld devices, cell phone base stations, automotive control systems, network servers and optical networking systems.
- 9 selectable supply voltages (12V, 5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V, 1.0V, +ADJ (0.5V))
- Manual reset input
- 6.2V shunt regulator for high voltage operation
- Guaranteed operation to 125˚C, guaranteed threshold accuracy of ±1.5%
- Low quiescent current of 30μA typical, power supply glitch immunity
- Guaranteed active-low RST for VCC ≥ 0.8V
- Supply undervoltage lockout of 1.5V maximum
- 8-lead TSOT-23 package, 0°C to 70°C temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
1Monitors
5.5V
TSOT-23
Surface Mount
0°C
-
MSL 1 - Unlimited
-
11.22V
Selectable Thresholds
1.5V
Manual, Active-Low / Open-Drain
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
TSOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate