Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £67.540 |
Product Information
Product Overview
DC2016A is a LTM8054 36VIN, 5.4A buck-boost μModule regulator demonstration board. Demonstration circuit 2016A features the LTM8054, a synchronous buck-boost μModule regulator that accepts input voltages lower, higher or the same as the output, but is also highly efficient due to its four-switch architecture. The output for DC2016A is 12V and the input voltage range is 6V to 35V. The maximum output current of DC2016A is 3A and the switching frequency is 600KHz. DC2016A supports the adjustable and controllable features of the LTM8054 including output voltage and current regulation, switching frequency, RUN threshold, softstart period, synchronization and reverse inductor current inhibit. In most cases, adjustment is made by modifying the appropriate resistor or capacitor component(s).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8054EY#PBF
-
LTM8054EY#PBF
Buck-Boost Regulator
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate