Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.220 |
| 10+ | £6.430 |
| 50+ | £5.700 |
| 100+ | £5.480 |
| 250+ | £5.240 |
Product Information
Product Overview
LT1807 is a dual channel, low noise rail-to-rail input and output unity-gain stable op-amp. It is optimized for low voltage, high performance signal conditioning systems. This device have an input range that includes both supply rails and an output that swings within 20mV of either supply rail to maximize the signal dynamic range in low supply applications. This device can be used as plug-in replacements for many op-amps to improve input/output range and performance. It is widely used in application such as low voltage, high frequency signal processing, driving A/D converters, rail-to-rail buffer amplifiers, active filters, video line driver etc.
- Gain-bandwidth product is 325MHz typical
- Slew rate is 140V/μs typical
- Wide supply voltage range is 2.5V to 12.6V
- Large output current is 85mA typical
- Low voltage noise is 3.5nV/√Hz typical
- Input offset voltage is 100μV typical
- Common mode rejection ratio is 106dB typ, power supply rejection ratio is 105dB typ
- Unity-gain stable
- Operating temperature is -40°C to 85°C
- Package style is 8-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
140V/µs
MSOP
General Purpose
100µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
325MHz
2.5V to 12.6V
8Pins
Rail - Rail Input / Output (RRIO)
1µA
-40°C
-
MSL 1 - Unlimited
MSOP
325MHz
140V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate