Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.690 |
| 10+ | £18.330 |
| 25+ | £16.910 |
| 100+ | £16.020 |
| 250+ | £15.430 |
Product Information
Product Overview
AD5735 is a quad-channel voltage and current output DAC with dynamic power control that operates with a power supply range from -26.4V to +33V. On-chip dynamic power control minimizes package power dissipation in current mode. This reduced power dissipation is achieved by regulating the voltage on the output driver from 7.4V to 29.5V using a dc-to-dc boost converter optimized for minimum on-chip power dissipation. This uses a versatile 3-wire serial interface that operates at clock rates of up to 30MHz and is compatible with standard SPI, QSPI™, MICROWIRE®, DSP, and microcontroller interface standards. The serial interface also features optional CRC-8 packet error checking, as well as a watchdog timer that monitors activity on the interface. Application includes process control, actuator control, PLCs.
- Dynamic power control for thermal management
- Current and voltage output pins connectable to a single terminal
- User-programmable offset and gain, on-chip diagnostics
- Resolution is 12bits (min, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- Total unadjusted error (TUE) is ±0.012% FSR (typ, 0V to 5V, 0V to 10V, ±5V, ±10V ranges)
- Relative accuracy (INL) is ±0.006% FSR (typ, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- Differential nonlinearity (DNL) range from -1 to +1LSB (guaranteed monotonic, AVDD = VBOOST-x = 15V)
- Short-circuit current is 16/8mA (typ, Programmable by user, defaults to 16mA typical)
- DC PSRR is 50µV/V (typ, AVDD = VBOOST-x = 15V, DVDD = 2.7V to 5.5V)
- 64-lead LFCSP-VQ package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
3 Wire, Microwire, QSPI, Serial, SPI
9V
4Channels
Current, Voltage
LFCSP-EP
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
3 Wire, DSP, Microwire, QSPI, Serial, SPI
33V
-26.4V to -10.8V, 4.5V to 5.5V, 9V to 33V
LFCSP-EP
Serial
64Pins
-40°C
Quad 12-Bit Current/Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate