Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £31.030 |
| 10+ | £26.350 |
| 25+ | £25.440 |
| 100+ | £23.780 |
| 250+ | £23.300 |
Product Information
Product Overview
AD7893 is a fast, 12-bit ADC that operates from a single +5V supply. Output data from the device is provided via a high speed, serial interface port. This two-wire serial interface has a serial clock input and a serial data output with the external serial clock accessing the serial data from the part. It is fabricated in Analog Devices’ linear compatible CMOS (LC²MOS) process, a mixed technology process that combines precision bipolar circuits with low power CMOS logic. In addition to traditional dc accuracy specifications such as linearity, full-scale and offset errors, this device is also specified for dynamic performance parameters, including harmonic distortion and signal-to-noise ratio.
- Conversion time is 6μs
- Single supply operation
- High speed, easy-to-use, serial interface
- On-chip track/hold amplifier
- Input range is ±10V
- Low power: 25mW typ
- Total harmonic distortion is –80dB max
- SNR is 72dB
- Operating temperature is -40°C to +85°C, linearity error is ±1LSB
- Packaging style is SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
117kSPS
Single
I2C
SOIC
SOIC
Surface Mount
85°C
MSL 1 - Unlimited
12bit
1Channels
Single Ended
4.75V
5.25V
8Pins
-40°C
Single 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate