You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D3431-5302-AR - 

Wire-To-Board Connector, 2.54 mm, 34 Contacts, Header, D3000 Series, Through Hole, 2 Rows

D3431-5302-AR - Wire-To-Board Connector, 2.54 mm, 34 Contacts, Header, D3000 Series, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
D3431-5302-AR
Order Code:
2672493
Product Range
D3000 Series
Technical Datasheet:
D3431-5302-AR Datasheet
See all Technical Docs

Product Overview

The D3000 series Four-wall Header with brass contacts and a high temperature glass-filled polyester insulator. The high temperature insulator in through-hole version suitable for paste in hole reflow soldering.
  • Mounting holes for securing header to board
  • High temperature insulator suitable for no lead soldering operations
  • Optional ejector latches
  • Optional polarizing posts available
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
2.54mm
:
34Contacts
:
Header
:
D3000 Series
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Brass
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for D3431-5302-AR

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

AMP - TE CONNECTIVITY

WIRE-BOARD CONNECTOR, HEADER, 34 POSITION, 2.54MM

     
Restricted Item Add
     

Each

1+ £2.17   10+ £2.08   50+ £1.99   100+ £1.90   150+ £1.84   250+ £1.77   More Pricing...

Restricted Item Add
     

Each

1+ £2.82   10+ £2.67   50+ £2.52   100+ £2.14   150+ £1.95   250+ £1.77   More Pricing...

Restricted Item Add
     

Each

10+ £5.03  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

556 In stock

556 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/03/19

£2.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.25
 
10+ £1.98
 
50+ £1.90
 
100+ £1.80
 
150+ £1.62
 
250+ £1.44
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.