You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8613-E

Fiber Optic Connector, LC, Singlemode

8613-E - Fiber Optic Connector, LC, Singlemode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8613-E
Order Code:
1860496
Also Known As:
GTIN UPC EAN: 04046719014477
Technical Datasheet:
8613-E   Datasheet
See all Technical Docs

Product Overview

The 8613-E is a blue flanged single-mode LC Duplex Coupling with alignment sleeve made of zirconia ceramic. Single-mode couplings for both PC connections are equipped with sleeves to ensure best alignment and high performance also under temperature extremes and rough handling conditions. The precision moulded polymer housing provides consistent long term optical and mechanical performance.
  • Integrated metal clips
  • Easy and quick mounting in front plates
  • High port density
  • Low insertion loss, perfect alignment
  • <=0.2dB Insertion loss
  • SC SX footprint
  • -40 to 85°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC

:
Singlemode
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
Also Known As

GTIN UPC EAN: 04046719014477

No Longer Manufactured

£5.83 ( ex VAT  ) £6.996 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.83 £6.996
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £5.71 £6.852
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.58 £6.696
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.08 £6.096
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.82 £5.784
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £4.19 £5.028