You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8420-21B1-RK-TP

IC & Component Socket, 20 Contacts, PLCC Socket, 1.27 mm, Copper

8420-21B1-RK-TP - IC & Component Socket, 20 Contacts, PLCC Socket, 1.27 mm, Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8420-21B1-RK-TP
Order Code:
1183018
Also Known As:
GTIN UPC EAN: 00051111663127 80000905309
Technical Datasheet:
8420-21B1-RK-TP   Datasheet
See all Technical Docs

Product Overview

The 8420-21B1-RK-TP is a 20-way surface mount Chip Carrier Socket with tin-plated copper contacts, compatible with automated loading equipment. This 8400 series socket is glass filled polyphenylene sulfide (PPS) insulated, accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular, open top design allows unrestricted air flow. High temperature insulator compatible with IR reflow and wave soldering.
  • Black colour
  • Moulded slots for ease of device extraction
  • UL94V-0 Flammability rating
  • >10³MR Minimum insulation resistance
  • <1pF at 1MHz Capacitance

Applications

Industrial

Product Information


:
20Contacts

:
PLCC Socket

:
1.27mm

:
-

:
-

:
Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051111663127 80000905309

No Longer Manufactured

£0.911

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.911
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.753
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.686
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.592
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.439
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.43
Promotional price
Contract Price
Web only price
Web only contract price
 
7000+ £0.421
Promotional price
Contract Price
Web only price
Web only contract price
 
20000+ £0.413