You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8200-W

Fiber Optic Connector, FC, Singlemode, 126µm, Plastic Body, 8200 FC Series

8200-W - Fiber Optic Connector, FC, Singlemode, 126µm, Plastic Body, 8200 FC Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8200-W
Order Code:
2672264
Product Range
8200 FC Series
Also Known As:
GTIN UPC EAN: 00051138890629 80611176126
Technical Datasheet:
8200-W   Datasheet
See all Technical Docs

Product Overview

The 8200 FC series single-mode Hot Melt Connector pre-loaded with advanced 3M hot melt adhesive. The connector has reliability, high performance and ease of use, in both indoor and outdoor LANs worldwide. It has all the advantages of our pre-loaded hot melt technology and at half the size of our SC connector. With its high-performance adhesive and precision centred ferrule polishing, it meets TIA 568B.3 requirements for a broad range of applications.
  • 125µm Fibber size
  • <0.2dB Typical insertion loss
  • -40dB Typical reflection
  • -10 to 60°C Operating temperature range
  • Zirconia ceramic connector ferrule
  • Engineered resin connector housing and body
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
FC

:
Singlemode

:
126µm

:
Plastic Body

:
8200 FC Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00051138890629 80611176126

No Longer Manufactured

£11.17 ( ex VAT  ) £13.404 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £11.17 £13.404
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £10.66 £12.792
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.15 £12.180
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.90 £11.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £7.88 £9.456
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange