You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6900

Fiber Optic Connector, SC, Multimode, 125µm, Thermoplastic Body, Crimplok Series

6900 - Fiber Optic Connector, SC, Multimode, 125µm, Thermoplastic Body, Crimplok Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
6900
Order Code:
2673903
Product Range
Crimplok Series
Also Known As:
GTIN UPC EAN: 00054007928157 80610845259
Technical Datasheet:
6900   Datasheet
See all Technical Docs

Product Overview

The 6900 is a Crimplok™ Jacketed SC Fiber Optic Connector needs no adhesive, providing the speed of non-adhesive connectors with the optical performance of 3M™ hot melt connectors. The 80610845259 connector combines the speed of non-adhesive connectors with the performance to meet TIA 568B.3. By using proven malleable metal element fiber-gripping technology, these connectors are designed to be easily installed virtually anywhere without the need for electrical power. Termination time is less than one minute, making Crimplok connectors ideal for quick fiber connections to the desk.
  • Non-adhesive, non-splice design
  • Clean and simple terminations
  • No tool set-up required
  • Improved efficiency
  • No waiting for epoxy to cure
  • Termination in less than one minute with fully prepared fiber
  • No power or electricity required
  • Installation practically anywhere
  • Meets TIA/EIA 568-B.3 specifications
  • Rugged, reliable performance
  • UL94V-0 Flammability rating
  • -27dB Typical reflection

Applications

Industrial, Fibre Optics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SC

:
Multimode

:
125µm

:
Thermoplastic Body

:
Crimplok Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00054007928157 80610845259

No Longer Stocked

£8.11 ( ex VAT  ) £9.732 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.11 £9.732
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £6.93 £8.316
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £6.85 £8.220
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.77 £8.124
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.69 £8.028
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £6.52 £7.824
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange