You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6613-E

Fiber Optic Connector, LC, Multimode

6613-E - Fiber Optic Connector, LC, Multimode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
6613-E
Order Code:
1860494
Also Known As:
GTIN UPC EAN: 04046719014453
Technical Datasheet:
6613-E   Datasheet
See all Technical Docs

Product Overview

The 6613-E is a beige flanged multimode OM1/2 LC Duplex Coupling with alignment sleeve made of phenyl bromide. The precision moulded polymer housing provides consistent long term optical and mechanical performance. The OM1 and OM2 couplings are equipped with PhBr metal sleeves and have holes for 2mm screw fixing.
  • Integrated metal clips
  • Easy and quick mounting in front plates
  • High port density
  • Low insertion loss, perfect alignment
  • <=0.2dB Insertion loss
  • SC SX footprint
  • -40 to 85°C Temperature range

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LC

:
Multimode

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 04046719014453

No Longer Manufactured

£9.54 ( ex VAT  ) £11.448 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £9.54 £11.448
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £9.40 £11.28
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £9.27 £11.124
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.14 £10.968
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £9.01 £10.812
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £7.67 £9.204
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange