You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6100-B

Fiber Optic Connector, ST, Multimode, 125µm, Zinc Body, 6100 ST Series

6100-B - Fiber Optic Connector, ST, Multimode, 125µm, Zinc Body, 6100 ST Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
6100-B
Order Code:
2672260
Product Range
6100 ST Series
Also Known As:
GTIN UPC EAN: 00054007911425 80611127541
Technical Datasheet:
6100-B   Datasheet
See all Technical Docs

Product Overview

The 6100-B is a Multimode Hot Melt Jacketed ST Connector pre-loaded with advanced hot melt adhesive. There is no need for epoxy mixing and application so the termination time averages just two minutes. The 3M™ Hot Melt connector's reliability, high performance and ease of use, in both indoor and outdoor LANs worldwide, have made it an industry favorite. The 3M™ Hot Melt LC connector, in both single-mode and multimode, has all the advantages of pre-loaded Hot Melt technology and at half the size of our SC connector. With its high-performance adhesive and precision-centered ferrule polishing, it meets TIA 568B.3 requirements for a broad range of applications.
  • Black color
  • Thermoplastic elastomer boot
  • <0.2dB Typical insertion loss‎

Applications

Fibre Optics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ST

:
Multimode

:
125µm

:
Zinc Body

:
6100 ST Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 00054007911425 80611127541

No Longer Manufactured

£8.12 ( ex VAT  ) £9.744 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.12 £9.744
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £7.94 £9.528
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.76 £9.312
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £7.06 £8.472
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.71 £8.052
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £5.82 £6.984
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange