Print Page

Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No158110-1100
Order Code1892413
Product Range158 Series
Also Known AsGTIN UPC EN: 00051111968130
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No158110-1100
Order Code1892413
Product Range158 Series
Also Known AsGTIN UPC EN: 00051111968130
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range158 Series
Product Overview
The 158 series Ribbon Cable Socket offers multiple product configurations to make it applicable to many general-purpose electronics applications. Available friction latch system for increased retention force when used with the shrouded board mount headers, 159 series.
- Provides a reliable ribbon cable-to-board interface for a variety of applications
- Available adhesive cover for discrete wire capability and secure termination
- 30 and 15μ" Gold contact interface versions
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2mm
No. of Contacts
10Contacts
Contact Material
Copper
Product Range
158 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
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
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025