You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

10136-6000EC

D Sub Connector, Mini D (Ribbon Connector), Plug, MDR 101 Series, 36 Contacts, IDC / IDT

10136-6000EC - D Sub Connector, Mini D (Ribbon Connector), Plug, MDR 101 Series, 36 Contacts, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
10136-6000EC
Order Code:
2672247
Product Range
MDR 101 Series
Also Known As:
GTIN UPC EAN: 04901690086410 JE150174876
Technical Datasheet:
10136-6000EC   Datasheet
See all Technical Docs

Product Overview

The 101 series 0.05-inch Mini D Ribbon (MDR) Connector with IDC wire-mount shielded plug. It has beryllium copper contact with 30-micro-inch minimum gold wiping area and nickel under-plate plating.
  • IDC wire-mount shielded I/O plug connector
  • MDR-digital LCD interface-20 and 26 position
  • IEEE 1284 interface-36 position
  • Ribbon type contact-industry preferred
  • Reliable repetitive plugging/unplugging
  • Accepts a wide variety of cable types including round, twisted pair, twinax and flat cable
  • Available with a variety of shielded junction shells
  • Positions 14, 20, 26, 36, 40, 68, 80 and 100
  • UL94V-0 Flammability rating
  • >5 x 10⁸R at 500VDC Insulation resistance
  • 1A Current rating
  • -20 to 85°C Temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini D (Ribbon Connector)

:
Plug

:
MDR 101 Series

:
36Contacts

:
IDC / IDT

:
Cable Mount

:
Beryllium Copper

:
Gold Plated Contacts

:
Steel Body
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
Also Known As

GTIN UPC EAN: 04901690086410 JE150174876

No Longer Manufactured

£5.82 ( ex VAT  ) £6.984 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £5.82 £6.984
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £5.46 £6.552
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.10 £6.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.99 £5.988
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £4.86 £5.832
Promotional price
Contract Price
Web only price
Web only contract price
 
75+ £4.12 £4.944