Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR05M60BLP-7
Order Code
Re-Reel3944614RL
Cut Tape3944614
Product RangeSBR Series
Your Part Number
2,446 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.742 | £0.74 |
| Total Price (ex VAT) | £0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.742 |
| 10+ | £0.473 |
| 100+ | £0.403 |
| 500+ | £0.328 |
| 1000+ | £0.298 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR05M60BLP-7
Order Code
Re-Reel3944614RL
Cut Tape3944614
Product RangeSBR Series
Technical Datasheet
Diode ConfigurationBridge
Repetitive Peak Reverse Voltage60V
Average Forward Current500mA
Forward Voltage Max490mV
Forward Surge Current8A
Operating Temperature Max150°C
Diode Case StyleUDFN3030
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeSBR Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Bridge
Average Forward Current
500mA
Forward Surge Current
8A
Diode Case Style
UDFN3030
Reverse Recovery Time
-
Product Range
SBR Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
490mV
Operating Temperature Max
150°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability