Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No159353850B1300
Order Code
Re-Reel3934867RL
Cut Tape3934867
Product RangeWL-VCSL Series
Your Part Number
225 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £19.670 | £19.67 |
| Total Price (ex VAT) | £19.67 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £19.670 |
| 5+ | £19.650 |
| 10+ | £19.630 |
| 50+ | £17.530 |
| 100+ | £16.510 |
| 250+ | £16.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No159353850B1300
Order Code
Re-Reel3934867RL
Cut Tape3934867
Product RangeWL-VCSL Series
Technical Datasheet
Wavelength Typ850nm
No. of Pins2Pins
Diode Case Style1414 [3535 Metric]
Output Power2.1W
Data Rate Max-
Laser Class-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Current Rating3A
Product RangeWL-VCSL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
1414 [3535 Metric]
Data Rate Max
-
Operating Temperature Min
-20°C
Current Rating
3A
SVHC
No SVHC (25-Jun-2025)
No. of Pins
2Pins
Output Power
2.1W
Laser Class
-
Operating Temperature Max
85°C
Product Range
WL-VCSL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability