Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMX7534KP+T
Order Code3915470
Product RangeSingle 14-Bit Current Output DACs
Your Part Number
No Longer Stocked
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7534KP+T
Order Code3915470
Product RangeSingle 14-Bit Current Output DACs
Technical Datasheet
Resolution14bit
InterfacesParallel
InterfacesParallel
Supply Voltage Min15.75V
Supply Voltage Max11.4V
Supply Voltage Range11.4V to 15.75V, -200mV to -500mV
No. of Channels1Channels
ADC / DAC Case StylePLCC
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackagePLCC
No. of Pins20Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 14-Bit Current Output DACs
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
14bit
Interfaces
Parallel
Supply Voltage Max
11.4V
No. of Channels
1Channels
Output Type
Current
IC Case / Package
PLCC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Interfaces
Parallel
Supply Voltage Min
15.75V
Supply Voltage Range
11.4V to 15.75V, -200mV to -500mV
ADC / DAC Case Style
PLCC
Input Channel Type
Parallel
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
Single 14-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability