Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5480ACEE+
Order Code3915261
Product RangeSingle 8-Bit Current Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £4.120 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
£412.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5480ACEE+
Order Code3915261
Product RangeSingle 8-Bit Current Output DACs
Technical Datasheet
Resolution8bit
InterfacesParallel
InterfacesParallel
Supply Voltage Min5V
Supply Voltage Max-
Supply Voltage Range5V
No. of Channels1Channels
ADC / DAC Case StyleQSOP
Output TypeCurrent
IC Case / PackageQSOP
Input Channel TypeParallel
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeSingle 8-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
8bit
Interfaces
Parallel
Supply Voltage Max
-
No. of Channels
1Channels
Output Type
Current
Input Channel Type
Parallel
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
Parallel
Supply Voltage Min
5V
Supply Voltage Range
5V
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Single 8-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability