Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5152ACEE+
Order Code3914919
Product RangeDual 13-Bit Voltage Output DACs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £18.170 |
Price for:Tube of 1
Minimum: 100
Multiple: 100
£1,817.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5152ACEE+
Order Code3914919
Product RangeDual 13-Bit Voltage Output DACs
Technical Datasheet
Resolution13bit
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Interfaces3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min5.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Max4.5V
No. of Channels2Channels
ADC / DAC Case StyleQSOP
Output TypeVoltage
IC Case / PackageQSOP
Input Channel TypeSerial
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeDual 13-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Resolution
13bit
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Range
4.5V to 5.5V
No. of Channels
2Channels
Output Type
Voltage
Input Channel Type
Serial
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Interfaces
3 Wire, Microwire, QSPI, Serial, SPI
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
Dual 13-Bit Voltage Output DACs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability