Print Page
FSP220FEB-B204
POWER SUPPLY, AC-DC, 5 O/P, 220W
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSPARKLE POWER
Manufacturer Part NoFSP220FEB-B204
Order Code3728033
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs5Outputs
Output Power Max220W
Output Voltage - Output 13.3V
Output Current - Output 18A
Output Voltage - Output 25V
Output Current - Output 212A
Output Voltage - Output 312V
Output Current - Output 314A
Output Voltage - Output 4-12V
Output Current - Output 4300mA
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
220W
Output Current - Output 1
8A
Output Current - Output 2
12A
Output Current - Output 3
14A
Output Current - Output 4
300mA
Power Supply Output Type
Fixed
No. of Outputs
5Outputs
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
5V
Output Voltage - Output 3
12V
Output Voltage - Output 4
-12V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8316