Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoRAA3064002GFP#AA0
Order Code
Re-Reel3519901RL
Cut Tape3519901
Your Part Number
114 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £5.780 | £5.78 |
| Total Price (ex VAT) | £5.78 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.780 |
| 10+ | £4.460 |
| 25+ | £4.140 |
| 50+ | £3.960 |
| 100+ | £3.780 |
| 250+ | £3.420 |
| 500+ | £3.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRAA3064002GFP#AA0
Order Code
Re-Reel3519901RL
Cut Tape3519901
Technical Datasheet
IC FunctionResolver-to-Digital Converter
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Package TypeLQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Resolver-to-digital converter intended for use with the host MCU, this IC chip converts signals (electrical angle information) detected by the resolver sensor (angle sensor) to digital signals.
- Integrated exciter amplifier (excitation frequency: 5KHz, 10KHz, or 20KHz; host MCU: RX24T)
- Resolution of angle signal (electrical angle): 16,000pulses/rotation (excitation frequency: 5KHz)
- Correction of errors in the detected signals from the resolver
- Detection of an excessive temperature within the IC chip
- 5V single power supply
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
Resolver-to-Digital Converter
Supply Voltage Max
5.5V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5V
IC Package Type
LQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001