Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV107C021A-850
Order Code
Re-Reel3479199RL
Cut Tape3479199
Also Known AsQ65112A9367
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoV107C021A-850
Order Code
Re-Reel3479199RL
Cut Tape3479199
Also Known AsQ65112A9367
Technical Datasheet
Wavelength Typ850nm
No. of Pins2Pins
Output Power4W
Operating Temperature Min-40°C
Operating Temperature Max110°C
Current Rating5A
SVHCTo Be Advised
Product Overview
V107C021A-850 is a VCSEL pulsed laser in small-footprint ceramic. Application includes virtual reality, 3D sensing, industrial automation, access control (IRIS/Vein scan, face recognition), augmented reality, mixed reality, flash and autofocus, gesture recognition.
- SMD ceramic package with glass diffuser window package, GaAs VCSEL power array chip technology
- 4W pulsed optical power class, 60°x45° (rectangular emission profile) radiation profile
- ESD: 8KV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Power monitoring diode
- 4W operational mode (IF = 5A, TS = 25°C, tp = 100µS, DC = 1%)
- 850nm IR laser wavelength (typ, Ta = 25°C, IF = 5A, tp = 100µs, DC = 1%)
- Forward current is 13A (max, pulsed operation, Tp = 100μs, DC = 1%, TS = 25°C)
- Forward voltage is 2.3V (typ, Ta = 25°C, IF = 5A, tp = 100µs, DC = 1%)
- Output power is 4W (typ, Ta = 25°C, IF = 5A, tp = 100µs, DC = 1%)
- 36% power conversion efficiency (typ, Ta=25°C), operation/solder temperature range from -40 to 110°C
Technical Specifications
Wavelength Typ
850nm
Output Power
4W
Operating Temperature Max
110°C
SVHC
To Be Advised
No. of Pins
2Pins
Operating Temperature Min
-40°C
Current Rating
5A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability