6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.689 | £0.69 |
| Total Price (ex VAT) | £0.69 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.689 |
| 10+ | £0.436 |
| 100+ | £0.354 |
| 500+ | £0.338 |
| 1000+ | £0.329 |
| 2500+ | £0.319 |
| 5000+ | £0.308 |
Product Information
Product Overview
74HC4851BQ,115 is a high-speed Si-gate CMOS device. It is specified in compliance with JEDEC standard no. 7A. It is an 8-channel analogue multiplexer/demultiplexer with injection-current effect control and three digital select inputs (S0 to S2), an active-LOW enable input (E), eight independent inputs/outputs (Y0 to Y7) and a common input/output (Z). This device features injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With active-low E LOW, one of the eight switches is selected (low impedance ON-state) by S0 to S2. With active-low E HIGH, all switches are in the high-impedance OFF state, independent of S0 to S2. It is used in applications such as analogue multiplexing and demultiplexing, digital multiplexing and demultiplexing, and signal gating.
- Injection-current cross coupling <lt/> 1mV/mA
- HBM JESD22-A114E exceeds 2000V, CDM JESD22-C101C exceeds 1000V
- Wide supply voltage range from 2V to 6V
- Latch-up performance exceeds 100mA per JESD 78 Class II level A
- ON resistance is 400 ohm typ at (VCC = 2.0V; ISW = 2mA, 25°C)
- Supply current is 2μA maximum at (VI = GND or VCC; VCC = 5.5V)
- ON resistance mismatch between channels is 4 ohm typ at (VCC = 2.0V; ISW = 2mA)
- Operating temperature range from -40°C to +125°C
- DHVQFN16 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch, Analogue Multiplexer/Demultiplexer
1Circuits
180ohm
16Pins
59ohm
SP8T
-
-40°C
-
MSL 1 - Unlimited
Single Supply
2V to 6V
DHVQFN
1Channels
180ohm
8:1
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate