Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £98.840 |
Price for:Each
Minimum: 1
Multiple: 1
£98.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1300AEVKIT#
Order Code3404658
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX1300AEUG+
No. of Bits16bit
Sampling Rate115kSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Kit MAX1300AEUG+, USB Cable
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX1300A 16-bit ADC
- Windows XP, Windows Vista and Windows 7-compatible software
- On-board transformers for power-supply isolation
- Various sample sizes and sample rates
- Time domain, frequency domain and histogram plotting
- Frequency, RMS, min, max and average DC calculations
- Collects up to one million samples
- Eight analogue input channels
- 4.096V on-board reference
- Fully assembled and tested
Contents
Evaluation kit MAX1300AEUG+, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
16bit
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX1300AEUG+, USB Cable
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX1300AEUG+
Sampling Rate
115kSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001