Print Page
Image is for illustrative purposes only. Please refer to product description.

179 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.830 |
| 10+ | £2.410 |
| 25+ | £2.300 |
| 50+ | £2.200 |
| 100+ | £2.180 |
| 500+ | £2.020 |
| 1000+ | £1.740 |
Price for:Each
Minimum: 1
Multiple: 1
£2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoAST1640MACQ
Order Code3361042
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min3VAC
TonesContinuous
Resonant Frequency4kHz
Supply Voltage Max20VAC
Current Rating8mA
Sound Pressure Level (SPL)90dB
Drive Circuit-
Capacitance0.016µF
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 20V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Supply Voltage Max
20VAC
Sound Pressure Level (SPL)
90dB
Capacitance
0.016µF
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
3VAC
Resonant Frequency
4kHz
Current Rating
8mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 20V
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001188
Product traceability