Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.439 | £0.44 |
| Total Price (ex VAT) | £0.44 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.439 |
| 10+ | £0.306 |
| 100+ | £0.304 |
| 500+ | £0.302 |
| 1000+ | £0.300 |
| 2500+ | £0.298 |
| 5000+ | £0.296 |
Product Information
Product Overview
LDK320M33R is an LDK320 200mA high accuracy and high PSRR voltage regulator. The LDK320 is a low drop voltage regulator, which provides a maximum output current of 200mA from an input voltage in the range of 2.5V to 18V, with a typical dropout voltage of 100mV. It is stabilized with a ceramic capacitor on the output. The very good dynamic characteristic, combined with low drop voltage and low quiescent current make it suitable for low-power battery-powered applications. The enable logic control function allows the LDK320 to be in shutdown mode by consuming a total current lower than 1μA. This device also includes short-circuit current limiting, thermal, and SOA protections. Typical applications are DSC, TV, BD, DVD, PC, industrial.
- Low noise, logic-controlled electronic shutdown
- Compatible with ceramic capacitor COUT = 1μF
- Temperature range from -40°C to 125°C
- Dropout voltage is 100mV typ (OUT = 100mA, VOUT = 3.3V)
- Output noise voltage is 63μVRMS/V typ (10Hz to 100KHz, IOUT = 10mA)
- Supply voltage rejection is 65dB typ (f = 1KHz, IOUT = 10mA, VOUT = 3.3V)
- Quiescent current is 60μA typ (VOUT +1V VIN 18V, IOUT = 0mA, -40°C <lt/> TJ <lt/> 125°C)
- SOT23-5L package
- 2 accuracy (%)
- 3.3V output voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed
18V
3.3V
-
Positive Output
200mA
200mV
SOT-23
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (25-Jun-2025)
2.5V
1Outputs
3.3V
-
200mA
200mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate