Print Page
Image is for illustrative purposes only. Please refer to product description.

3,493 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.160 |
| 10+ | £0.852 |
| 50+ | £0.767 |
| 100+ | £0.681 |
| 250+ | £0.638 |
| 500+ | £0.614 |
| 1000+ | £0.593 |
| 2500+ | £0.571 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS60500DGSR
Order Code3123051
IC Case / PackageVSSOP
No. of Pins10Pins
Output Current Max250mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min800mV
Adjustable Output Voltage Max3.3V
Input Voltage Min1.8V
Input Voltage Max6.5V
TopologyBuck (Step Down)
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
VSSOP
Output Current Max
250mA
Adjustable Output Voltage Min
800mV
Input Voltage Min
1.8V
Topology
Buck (Step Down)
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of Pins
10Pins
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
3.3V
Input Voltage Max
6.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
Product traceability