Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.370 |
| 10+ | £0.944 |
| 50+ | £0.876 |
| 100+ | £0.751 |
| 250+ | £0.736 |
| 500+ | £0.721 |
Product Information
Product Overview
The SN74ALS240AN is an octal Buffer/Driver designed specifically to improve both the performance and density of 3-state memory address drivers, clock drivers and bus-oriented receivers and transmitters. When this device is used with the ALS241, AS241A, ALS244 and AS244A devices, the circuit designer has a choice of selected combinations of inverting and non-inverting outputs, symmetrical active-low output-enable (OE)\ inputs and complementary OE and OE\ inputs. This device features high fan-out and improved fan-in. The -1 version of SN74ALS240A is identical to the standard version, except that the recommended maximum IOL for the -1 version is 48mA.
- 3-state Outputs drive bus lines or buffer memory address registers
- PNP Inputs reduce DC loading
Applications
Industrial, Automation & Process Control, Signal Processing, Clock & Timing
Technical Specifications
Buffer, Inverting
DIP
20Pins
5.5V
74240
70°C
-
No SVHC (27-Jun-2018)
74ALS240
DIP
4.5V
74ALS
0°C
-
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate