Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.880 |
| 10+ | £1.830 |
| 25+ | £1.780 |
| 50+ | £1.730 |
| 100+ | £1.680 |
| 250+ | £1.630 |
| 500+ | £1.580 |
Product Information
Alternatives for TLE2072CP
1 Product Found
Product Overview
The TLE2072CP is a dual low-noise high-speed JFET-input Operational Amplifier more than double the bandwidth and triple the slew rate of the TL07x of BiFET operational amplifier. Texas Instruments Excalibur process yields a typical noise floor of 11.6nV/√Hz, 17nV/√Hz ensured maximum, offering immediate improvement in noise-sensitive circuits designed using the TL07x. The TLE207x also has wider supply voltage rails, increasing the dynamic signal range for BiFET circuits to ±19V. On-chip zener trimming of offset voltage yields precision grades for greater accuracy in DC-coupled applications. The TLE207x is pin-compatible with lower performance BiFET operational amplifier for ease in improving performance in existing designs. BiFET operational amplifier offers the inherently higher input impedance of the JFET-input transistors, without sacrificing the output drive associated with bipolar amplifiers. It is suited for interfacing with high-impedance sensors or very low-level AC signals.
- Direct upgrades to TL07x BiFET operational amplifier
- On-chip offset voltage trimming for improved DC performance
- Wider supply rails increase dynamic signal range to ±19V
- 17nV/√Hz Ensured maximum noise floor
Applications
Signal Processing, Sensing & Instrumentation
Technical Specifications
2Channels
35V/µs
DIP
Low Noise
1.1mV
Through Hole
70°C
-
No SVHC (27-Jun-2018)
-
2 Amplifier
10MHz
± 2.25V to ± 19V
8Pins
-
20pA
0°C
-
-
DIP
10MHz
35V/µs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate