280 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.920 |
| 10+ | £1.840 |
| 25+ | £1.790 |
| 50+ | £1.750 |
| 100+ | £1.670 |
| 250+ | £1.640 |
| 500+ | £1.610 |
| 1000+ | £1.570 |
Product Information
Product Overview
S25FS064SAGMFI010 is an FS-S family, SPI Multi-I/O, 1.8V, 64Mb (8MB) FS-S flash memory. It is a flash non-volatile memory using MIRRORBIT™ technology - that stores two data bits in each memory array transistor, eclipse architecture - that dramatically improves program and erase performance, 65-nm process lithography. The FS-S eclipse architecture features a page programming buffer that allows up to 512 bytes to be programmed in one operation, resulting in faster effective programming and erase than prior generation SPI program or erase algorithms. The FS-S family product offers high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. It is an excellent solution for systems with limited space, signal connections, and power. It is ideal for code shadowing to RAM, executing code directly (XIP), and storing reprogrammable data.
- Commands: normal, fast, dual output, dual I/O, quad output, quad I/O, DDR quad I/O
- Modes: burst wrap, continuous (XIP), QPI (QPI)
- Serial flash discoverable parameters and common flash interface (CFI), for configuration information
- 100,000 program-erase cycles, minimum
- 20 year data retention, minimum
- One time program (OTP) array of 1024 bytes
- Status register bits to control protection against program or erase of a contiguous range of sectors
- Single supply voltage with CMOS I/O: 1.7V to 2.0V
- 8-lead SOIC package
- Industrial temperature range from -40°C to +85°C
Technical Specifications
Serial NOR
8M x 8bit
SOIC
133MHz
1.7V
1.8V
-40°C
1.8V Serial NOR Flash Memories
No SVHC (21-Jan-2025)
64Mbit
CFI, SPI
8Pins
-
2V
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate