Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.713 | £0.71 |
| Total Price (ex VAT) | £0.71 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.713 |
| 10+ | £0.514 |
| 100+ | £0.408 |
Product Information
Product Overview
The TPS2069CDBVT is a Power Distribution Switch family intended for applications, such as USB, where heavy capacitive loads and short circuits are likely to be encountered. This family offers multiple devices with fixed current-limit thresholds for applications from 0.5 to 2A. The TPS20xxC family limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turnoff.
- ±20% Accurate, fixed, constant current limit
- 2µs Fast overcurrent response
- Deglitched fault reporting
- Reverse current blocking
- Built-in soft start
Applications
Computers & Computer Peripherals, Power Management
Technical Specifications
High Side
5.5V
0.076ohm
5Pins
Active High
-40°C
-
MSL 2 - 1 year
-
1Channels
2.15A
SOT-23
Yes
1Outputs
85°C
-
No SVHC (27-Jun-2018)
SOT-23
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate