You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CUA5092A-UK

15-20V 90W Universal Laptop Power Supply

CUA5092A-UK - 15-20V 90W Universal Laptop Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
CUA5092A-UK
Order Code:
3375893
Also Known As:
GTIN UPC EAN: 5055190142011
Technical Datasheet:
CUA5092A-UK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
90W

:
-

:
Adjustable

:
230V AC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

This slimline 90W Universal Laptop adaptor comes supplied with 8 tips that cover over 95% of all Laptops & Notebooks on the market. It is an extremely slim adaptor with snap on tips that automatically sense and select the correct voltage for your laptop. This means it is incredibly safe and easy to use without the worry of damaging your laptop.
  • 1 year manufacturers warranty
  • Charge USB devices such as tablet PC's or smartphones via a single usb socket
  • Tip 1: 15V Toshiba
  • Tip 2: 18.5V HP Compaq
  • Tip 3: 19V Asus Advent Compaq Dell Fujitsu Siemens Gateway HP NEC Packard Bell Medion & Toshiba
  • Tip 4: 19.5V Sony
  • Tip 5: 19.5V Dell
  • Tip 6: 20V Lenovo
  • Tip 7: 18.5V Compaq / HP
  • Tip 8: 19V Acer / Gateway
  • Mains lead sold separately

Also Known As

GTIN UPC EAN: 5055190142011
Best Seller

4 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£35.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £35.83
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ £33.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange