21,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.150 |
| 10+ | £3.160 |
| 25+ | £2.910 |
| 50+ | £2.780 |
| 100+ | £2.640 |
| 250+ | £2.510 |
| 500+ | £2.440 |
Product Information
Product Overview
SIC461ED-T1-GE3 is a microBUCK® DC/DC converter. The SiC46x is a family of wide input voltage, high efficiency synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying high continuous current at up to 2MHz switching frequency. SiC46x’s architecture allows for ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device enables loop stability regardless of the type of output capacitor used, including low ESR ceramic capacitors. Application includes Industrial and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, unregulated wall transformer, robotics, high end hobby electronics: remote control cars, planes, and drones, battery management systems, power tools, vending, ATM, and slot machines.
- Single supply operation from 4.5V to 60V input voltage (GND = 0V)
- Output voltage tracking and sequencing with pre-bias start up
- Highly efficient, highly configurable
- Adjustable switching frequency from 100KHz to 2MHz
- Adjustable soft start and adjustable current limit
- 3 modes of operation, forced continuous conduction, power save or ultrasonic
- Output over voltage protection, output under voltage / short circuit protection with autoretry
- Power good flag and over temperature protection
- Supported by Vishay PowerCAD online design simulation
- PowerPAK® MLP55-27L package, junction temperature range from -40 to +150°C
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
60V
10A
27Pins
-
55.2V
98%
105°C
-
To Be Advised
-
1Outputs
4.5V
10A
PowerPAK MLP55
Surface Mount
800mV
2MHz
-40°C
-
MSL 1 - Unlimited
PowerPAK MLP55
2MHz
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate