Print Page
Image is for illustrative purposes only. Please refer to product description.

113 In Stock
95 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.570 |
| 10+ | £13.810 |
| 20+ | £13.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£16.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13601
Order Code2907488
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial2"
Length - Imperial3"
Width - Metric50.8mm
Length - Metric76.2mm
Film Thickness76.2µm
Bag ColourSilver
Seal TypeResealable
Product RangeStatshield
Product Overview
13601 is a 2" x 3", 100 EA/PK, Statshield® zip metal-in bag. It is the most commonly used shielding bag that meets the limits of ANSI/ESD S541 per ANSI/ESD S20.20. It is manufactured on specially designed soft fold converting machines that prevent scratches and creases maintaining the integrity of Faraday Cage shielding protection.
- 40% light transmission, allows for easy identification of bag contents
- Integral antistatic, low tribocharging properties
- Bag contents will not electrostatically charge during movement
- Integral static dissipative properties, not topically treated, not humidity dependent, wont wear off
- Large 3/8" wide seals - high performance interior sealing layer
- Identified with ESD protective symbol as required by ANSI/ESD S541 with lot code #
- Polycarbonate compatible containing no amines or N-octanic acid
- Low charging antistatic high visibility yellow reclosable zipper
- Made in the United States of America
- Use labels to close shielding bags and seal ESD protective packaging
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
3"
Length - Metric
76.2mm
Bag Colour
Silver
Product Range
Statshield
Width - Imperial
2"
Width - Metric
50.8mm
Film Thickness
76.2µm
Seal Type
Resealable
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057