Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | £0.766 | £0.77 |
| Total Price (ex VAT) | £0.77 | ||
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.766 |
| 10+ | £0.476 |
| 100+ | £0.309 |
| 500+ | £0.238 |
| 1000+ | £0.215 |
| 5000+ | £0.185 |
Product Information
Product Overview
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Technical Specifications
P Channel
2.68A
PowerPAK SC-70
4.5V
13.6W
175°C
AEC-Q101
No SVHC (25-Jun-2025)
20V
0.113ohm
Surface Mount
1V
6Pins
TrenchFET
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate