Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM02CGR
Order Code2885694
Product RangeIM Series
Also Known As1462038-1, IM02CGR
Your Part Number
1,947 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £40.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.310 |
| 10+ | £3.030 |
| 25+ | £2.930 |
| 100+ | £2.570 |
| 1000+ | £2.300 |
Price for:Each
Minimum: 1
Multiple: 1
£4.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoIM02CGR
Order Code2885694
Product RangeIM Series
Also Known As1462038-1, IM02CGR
Technical Datasheet
Coil Voltage4.5VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeIM Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialPalladium Ruthenium
Coil Resistance145ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
IM series signal relay is typically used in telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts.
- Slim line 10x6mm, low profile 5.65mm and minimum board-space 60mm²
- Low coil power consumption
- High mechanical shock resistance up to 50g functional
- Approved by UL 508 File number E 111441
- 2 form C, 2 CO contact arrangement
- High dielectric version, SMT - gull wing terminals
- 4.5VDC coil voltage, 220VDC contact voltage, 250VAC contact voltage, 140mW coil power (DC)
- PCB-SMT signal relay terminal type, standard coil
- Operating temperature range from -40°C to 85°C
- PdRu+Au contact material, gold contact plating material, monostable coil type
Technical Specifications
Coil Voltage
4.5VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
145ohm
Contact Configuration
DPDT
Product Range
IM Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Palladium Ruthenium
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075